Reference Only
RA73F1J1K0BTD
Thin Film Resistors - SMD RA73F 1J 1K0 0.1% 5K RL
Datasheet
RA73F1J1K0BTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | RA73 | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.561 | $2,805.00 | |
| $0.554 | $5,540.00 | |
| $0.536 | $8,040.00 | |
| $0.531 | $13,275.00 | |
| $0.525 | $26,250.00 | |
| $0.52 | $52,000.00 | |
| $0.515 | $128,750.00 | |
| $0.51 | $255,000.00 |
Need more?
Sign in to add projects and notes