Reference Only
R10-E1X4-V185
Low Signal Relays - PCB R10-E1X4-V185
Datasheet
R10-E1X4-V185 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Bulk | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 5 A | |
| Coil Current | 64.9 mA | |
| Series | R10 | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | R10-E1X4-V185 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.61 | $28.61 | |
| $28.31 | $56.62 | |
| $28.02 | $140.10 | |
| $27.73 | $277.30 | |
| $27.45 | $686.25 | |
| $27.17 | $1,358.50 | |
| $26.89 | $2,473.88 |
Need more?
My Notes
Sign into see notes.