Reference Only
R10-E1P2-115V
End of Life
Low Signal Relays - PCB R10-E1P2-115V
Datasheet
R10-E1P2-115V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Bulk | |
| Product | Power Relays | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 3 A | |
| Series | R10 | |
| Compliance | UR; CSA | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | R10-E1P2-115V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |