Reference Only
QW8963
New Product
Antennas WHIP, QW, 5/8,896-97 0MHz
Datasheet
QW8963 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 896 MHz | |
| Maximum Frequency | 970 MHz | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Whip | |
| Style | Straight with Base | |
| Gain | 3 dB | |
| Number of Bands | 1 Band | |
| Mounting Style | Magnetic Mount | |
| Center Frequency | 855 MHz | |
| Application | Mobile Antennas | |
| Length | 36.8 cm | |
| Series | QW | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |