Reference Only
QCM044PC2DC012B
Standard Circular Connector QCM044PC2DC012B
Datasheet
QCM044PC2DC012B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 44 Position | |
| Shell Size | 30 | |
| Contact Plating | Gold | |
| Shell Material | Metal | |
| Current Rating | 1 A | |
| Packaging | Each | |
| Mating Style | Push-Pull | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | QCM044PC2DC012B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $405.00 | $4,860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes