Reference Only
PTML0024
Relay Sockets & Hardware SOCKET RELAY
Datasheet
PTML0024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Modules | |
| Accessory Type | LED Module | |
| Associated Relay Series | PT | |
| Termination Style | Socket | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
365In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $10.35 | |
| $2.05 | $20.50 | |
| $2.03 | $40.60 | |
| $2.01 | $60.30 | |
| $1.99 | $99.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes