Reference Only
PT78742
Relay Sockets & Hardware SOCKET RELAY
Datasheet
PT78742 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | PT5 | |
| Termination Style | Screw | |
| Number of Poles | 4 Pole | |
| Compliance | UR; VDE | |
| Mounting Style | DIN Rail | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.08 | $2,816.00 | |
| $13.94 | $8,364.00 | |
| $13.81 | $13,810.00 | |
| $13.67 | $35,542.00 | |
| $11.76 | $58,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes