Reference Only
PT78740
Relay Sockets & Hardware SOCKET RELAY
Datasheet
PT78740 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | DIN Rail Mount | |
| Associated Relay Series | PT | |
| Termination Style | Screw | |
| Number of Poles | 4 Pole | |
| Mounting Style | DIN Rail | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.04 | $70.40 | |
| $6.97 | $348.50 | |
| $6.90 | $690.00 | |
| $6.83 | $1,366.00 | |
| $6.06 | $3,636.00 | |
| $5.73 | $5,730.00 | |
| $5.29 | $13,754.00 | |
| $5.24 | $26,200.00 |
Need more?
Sign in to add projects and notes