Reference Only
PT78604
Relay Sockets & Hardware PT78604
Datasheet
PT78604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | PT2 | |
| Termination Style | PCB | |
| Number of Poles | 4 Pole | |
| Current Rating | 6 A to 12 A | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | PT | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.13 | $1,252.00 | |
| $3.06 | $2,448.00 | |
| $2.89 | $3,468.00 | |
| $2.23 | $6,244.00 | |
| $1.68 | $8,736.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes