Reference Only
PT5S8LC4
Industrial Relays PT5S8LC4 RELAY SCHR PPI ACCESS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 777 Ohms | |
| Coil Current | 30.8 mA | |
| Switching Voltage | 240 VAC | |
| Length | 73.5 mm | |
| Width | 27 mm | |
| Height | 58 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.02 | $650.50 | |
| $23.23 | $3,484.50 | |
| $22.20 | $11,100.00 | |
| $21.50 | $21,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes