Reference Only
PT5S7LC4
Industrial Relays PT5S7LC4
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Screw | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 777 Ohms | |
| Coil Current | 30.9 mA | |
| Length | 73.5 mm | |
| Width | 27 mm | |
| Height | 58 mm | |
| Packaging | Each | |
| Compliance | VDE; C-UR-US | |
| Current Rating | 6 A | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.48 | $512.00 | |
| $18.59 | $2,788.50 | |
| $17.48 | $8,740.00 | |
| $16.94 | $16,940.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes