Reference Only
PT581024
Industrial Relays PT581024
Datasheet
PT581024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | Miniature Control | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 777 Ohms | |
| Switching Voltage | 240 VAC | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | PT | |
| Length | 28 mm | |
| Width | 22.5 mm | |
| Height | 30 mm | |
| Packaging | Each | |
| Enclosure Type | Sealed | |
| Power Consumption | 741 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | PT581024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.90 | $1,195.00 | |
| $19.12 | $4,780.00 | |
| $16.88 | $8,440.00 | |
| $16.25 | $16,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes