Reference Only
PS12-1Y
Solid State Relays - SSRs PS12-1Y = SOLID STATE RELAY, 1
Datasheet
PS12-1Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | SSR | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 250 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 3.8 VDC to 32 VDC | |
| Input Current | 16 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 95 C | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 22.9 mm | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | PS12-1Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 62 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $994.35 | $994.35 | |
| $984.50 | $2,953.50 | |
| $974.76 | $4,873.80 | |
| $965.11 | $9,651.10 | |
| $955.55 | $23,888.75 | |
| $946.09 | $47,304.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes