Reference Only
PS0SXDHXB
AC Power Entry Modules PS0SXDHXB POWER ENTRY EP
Datasheet
PS0SXDHXB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Part # Aliases | PS0SXDHXB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.85 | $2,788.00 | |
| $34.50 | $19,320.00 | |
| $34.05 | $35,412.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes