Reference Only
PKS90B101/4
Knobs & Dials SWITCH KNOBS
Datasheet
PKS90B101/4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Cylindrical Knob with Skirt | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 36 mm | |
| Height | 16 mm | |
| Material | Plastic with Aluminum Skirt | |
| Design | Knurled, Straight | |
| Color | Black, Silver | |
| Indicator Style | Numbers on Skirt | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials | |
| Part # Aliases | PKS90B101/4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926902500 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,696In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.65 | $17.30 | |
| $7.35 | $367.50 | |
| $7.28 | $728.00 | |
| $6.94 | $1,735.00 | |
| $6.18 | $3,090.00 | |
| $5.84 | $5,840.00 | |
| $5.78 | $17,340.00 | |
| $5.72 | $34,320.00 |
Need more?
Sign in to add projects and notes