Reference Only
PKES70B1/4
Knobs & Dials SWITCH KNOBS
Datasheet
PKES70B1/4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Cylindrical Knob with Skirt | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 22 mm | |
| Height | 14 mm | |
| Material | Plastic | |
| Design | Fluted with Skirt | |
| Color | Black | |
| Indicator Style | Line on Top, Side and Skirt | |
| Packaging | Each | |
| Indicator Color | White | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials | |
| Part # Aliases | PKES70B1/4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926902500 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.29 | $4,580.00 | |
| $2.27 | $9,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes