Reference Only
PKES60B1/8
Knobs & Dials SWITCH KNOBS
Datasheet
PKES60B1/8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Cylindrical Knob with Skirt | |
| Shaft Diameter | 1/8 in | |
| Outside Diameter | 19 mm | |
| Height | 12 mm | |
| Material | Phenolic with Aluminum Insert | |
| Design | Fluted | |
| Color | Black, Silver | |
| Indicator Style | Line on Top, Side and Skirt | |
| Series | PKES | |
| Packaging | Bulk | |
| Indicator Color | White | |
| Indicator Position | Side, Skirt, Top | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials | |
| Part # Aliases | PKES60B1/8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926902500 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.00 | $30.00 | |
| $2.76 | $138.00 | |
| $2.49 | $249.00 | |
| $2.42 | $363.00 | |
| $2.31 | $577.50 | |
| $2.21 | $4,420.00 | |
| $2.07 | $8,280.00 | |
| $2.05 | $65,600.00 |
Need more?
Sign in to add projects and notes