Reference Only
PKB90B1/4
Knobs & Dials SWITCH KNOBS
Datasheet
PKB90B1/4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Cylindrical Knob with Skirt | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 38 mm | |
| Height | 21 mm | |
| Material | Plastic | |
| Design | Fluted with Skirt | |
| Color | Black | |
| Indicator Style | Line on Skirt | |
| Packaging | Bulk | |
| Indicator Color | White | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials | |
| Part # Aliases | PKB90B1/4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926902500 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.60 | $56.00 | |
| $4.67 | $233.50 | |
| $4.47 | $447.00 | |
| $3.92 | $1,960.00 | |
| $3.74 | $3,740.00 | |
| $3.70 | $11,100.00 | |
| $3.67 | $22,020.00 | |
| $3.63 | $43,560.00 |
Need more?
Sign in to add projects and notes