Reference Only
PE014012
General Purpose Relays PE014012
Datasheet
PE014012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 400 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 685 Ohms | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 20 mm | |
| Width | 10 mm | |
| Height | 10 mm | |
| Packaging | Each | |
| Power Consumption | 210 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | PE014012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
10,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $44.25 | |
| $1.75 | $87.50 | |
| $1.73 | $173.00 | |
| $1.72 | $430.00 | |
| $1.70 | $850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes