Reference Only
PD5B335
Industrial Relays PD5B335
Datasheet
PD5B335 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Vacuum Relays | |
| Type | High Voltage | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 290 Ohms | |
| Switching Voltage | 1.8 kVDC | |
| Series | PD5B | |
| Length | 56.6 mm | |
| Width | 19.8 mm | |
| Height | 18.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | PD5B335 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $406.88 | $2,034.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes