Reference Only
PD10BB57
Industrial Relays PD10BB57=RELAY, VACUUM, SPST-N
Datasheet
PD10BB57 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Vacuum Relays | |
| Type | High Voltage | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Contact Current Rating | 25 A | |
| Coil Termination | Stud | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 290 Ohms | |
| Switching Voltage | 1.8 kVDC | |
| Length | 78.7 mm | |
| Width | 22.3 mm | |
| Height | 37.6 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | PD10BB57 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
34 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $679.45 | $679.45 | |
| $672.72 | $1,345.44 | |
| $666.06 | $2,664.24 | |
| $659.47 | $4,616.29 | |
| $652.94 | $16,323.50 | |
| $646.47 | $32,323.50 | |
| $640.07 | $64,007.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes