Reference Only
PCH-124D2H,000
End of Life
General Purpose Relays PCH-124D2H,000
Datasheet
PCH-124D2H,000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.44 kOhms | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | PCH | |
| Length | 20 mm | |
| Width | 10 mm | |
| Height | 15.2 mm | |
| Packaging | Bulk | |
| Compliance | C-UR-US; CSA; VDE | |
| Power Consumption | 400 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | PCH-124D2H,000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
56,883In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.59 | $6.36 | |
| $1.51 | $151.00 | |
| $1.48 | $296.00 | |
| $1.45 | $435.00 | |
| $1.23 | $615.00 | |
| $1.22 | $1,220.00 | |
| $1.21 | $6,050.00 |
Need more?
My Notes
Sign into see notes.