Reference Only
PBES22L010R
Emergency Stop Switches / E-Stop Switches PBES22 40 NO LAMP 000 NC
Datasheet
PBES22L010R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Illuminated | |
| Contact Form | 3PST | |
| Current Rating | 10 A | |
| Voltage Rating AC | 120 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| IP Rating | IP20, IP65 | |
| Packaging | Box | |
| Actuator Length | 33 mm | |
| Actuator Material | Polyamide (PA) | |
| Actuator Style | Top | |
| Actuator | Rectangular | |
| Color | Red | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Standard Switches | |
| Series | PBES22 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.26 | $19.26 | |
| $19.06 | $95.30 | |
| $14.52 | $435.60 | |
| $11.69 | $584.50 | |
| $11.56 | $1,156.00 | |
| $11.44 | $2,860.00 | |
| $10.84 | $5,420.00 | |
| $10.40 | $10,400.00 |
Need more?
Sign in to add projects and notes