Reference Only
PBES16L2OR
Emergency Stop Switches / E-Stop Switches PBES16 28 INCA 14V AC/DC 40mA 1NC 1NO
Datasheet
PBES16L2OR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Sealed | |
| Illuminated | Illuminated | |
| Lamp Type | Incandescent | |
| Contact Form | SPDT | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Mounting Style | Bushing Mount | |
| Termination Style | Solder Lug | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Actuator Material | Polyamide (PA) | |
| Actuator Style | Pushbutton | |
| Actuator | Round | |
| Color | Black | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Lamp Voltage | 14 V | |
| Length | 73.4 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | PBES16 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.98 | $1,749.00 | |
| $34.64 | $17,320.00 | |
| $34.25 | $34,250.00 | |
| $33.69 | $84,225.00 |
Need more?
Sign in to add projects and notes