Reference Only
PB134005
General Purpose Relays PB134005
Datasheet
PB134005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Slim | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 400 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 70 Ohms | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | PB | |
| Length | 15 mm | |
| Width | 15 mm | |
| Height | 20 mm | |
| Packaging | Tube | |
| Power Consumption | 357 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,050 / Multiples: 1,050)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $1,732.50 | |
| $1.53 | $4,819.50 | |
| $1.28 | $13,440.00 | |
| $1.17 | $29,484.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,050 available now at ttieurope.com
Sign in to add projects and notes