Reference Only
PAR90209H-FNF
New Product
Antennas Panel,RHCP,FIXED,NF
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 9 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 1.3:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 915 MHz | |
| Application | Warehouse Center, Distribution Center, Airports, Hospitals, Transit Terminals, Package Conveyers, Material Handling Conveyers | |
| Length | 10.2 in | |
| Width | 10.2 in | |
| Height | 1.32 in | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A991.g |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.40 | $657.60 | |
| $138.08 | $1,656.96 | |
| $124.93 | $3,997.76 | |
| $118.37 | $11,837.00 |
Need more?
My Notes
Sign into see notes.