Reference Only
P8010489526
Automotive Connectors JOINT VERT G2
Datasheet
P8010489526 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Seal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Green | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
69,800
On Order
69,800 expected 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.132 | $13.20 | |
| $0.13 | $65.00 | |
| $0.127 | $127.00 | |
| $0.125 | $312.50 | |
| $0.123 | $541.20 | |
| $0.121 | $1,210.00 | |
| $0.118 | $4,720.00 |
Need more?
My Notes
Sign into see notes.