Reference Only
P801038953602
Automotive Connectors PL 2V 8MM NG1 MONT
Datasheet
P801038953602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 12 mm (0.472 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Height | 25 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 31.8 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Connector Housing | |
| Voltage Rating | 13 VDC | |
| Width | 65.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $12.00 | |
| $1.18 | $47.20 | |
| $1.16 | $116.00 | |
| $1.14 | $182.40 | |
| $1.12 | $280.00 | |
| $1.10 | $550.00 | |
| $1.08 | $864.00 | |
| $1.06 | $42,400.00 |
Need more?
Available Regional Inventory
56,800 available now at ttieurope.com
Sign in to add projects and notes