Reference Only
P79101792751
Automotive Connectors CLIP 8 MM NG1-1 PO
Datasheet
P79101792751 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 9 AWG | |
| Packaging | Reel | |
| Contact Type | Socket (Female) | |
| Current Rating | 43 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact | |
| Wire Gauge Range | 9 AWG to 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,300 / Multiples: 1,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.317 | $412.10 | |
| $0.303 | $787.80 | |
| $0.286 | $1,115.40 | |
| $0.282 | $1,466.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Automotive Connectors PC 2V 8MM WP NG1 N
Sign in to add projects and notes