Reference Only
P40P47D14P1-24
Contactors - Electromechanical P40P47D14P1-24=CONT
Datasheet
P40P47D14P1-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 4 Form X (4PST) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 40 A | |
| Coil Type | DC Type | |
| Coil Current | 286 mA | |
| Coil Resistance | 84 Ohms | |
| Coil Termination | Quick Connect | |
| Contact Form | 4PST (4 Form X) | |
| Contact Termination | Screw | |
| Height | 100.97 mm | |
| Length | 79.38 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Magnetic | |
| Width | 64.77 mm | |
| Part # Aliases | P40P47D14P1-24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |