Reference Only
P40P42A12P1-240
End of Life
Contactors - Electromechanical P40P42A12P1-240=CONTACTORS
Datasheet
P40P42A12P1-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 Form X (3PST) | |
| Coil Voltage | 240 VAC | |
| Contact Current Rating | 40 A | |
| Coil Type | AC Type | |
| Switching Voltage | 600 VAC | |
| Coil Termination | Quick Connect | |
| Contact Form | 3PST (3 Form X) | |
| Contact Termination | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | P40P42A12P1-240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |