Reference Only

P40P42A12P1-24

Contactors - Electromechanical P40P42A12P1-24

Manufacturer:

Mfr Part:
P40P42A12P1-24

TTI Part:
7-1393132-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form X (3PST)
Coil Voltage24 VAC
Contact Current Rating40 A
Coil TypeAC Type
Switching Voltage600 VAC
Coil TerminationQuick Connect
Contact Form3PST (3 Form X)
Contact TerminationScrew
Mounting StyleChassis Mount
PackagingEach
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
Part # AliasesP40P42A12P1-24

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.