Reference Only

P30P47D12P1-24

End of Life
Contactors - Electromechanical P30P47D12P1-24

Manufacturer:

Mfr Part:
P30P47D12P1-24

TTI Part:
3-1393132-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form4 Form X (4PST-NO-DM)
Coil Voltage24 VDC
Contact Current Rating30 A
Coil TypeDC Type
Coil Current286 mA
Coil Resistance84 Ohms
Coil TerminationQuick Connect
Contact Form4PST (4 Form X)
Contact TerminationScrew
Height100.97 mm
Length79.38 mm
Mounting StyleChassis Mount
PackagingBulk
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeMagnetic
Width64.77 mm
Part # AliasesP30P47D12P1-24

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410045
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.