Reference Only

P30P42A12P1-120

Contactors - Electromechanical P30P42A12P1-120

Manufacturer:

Mfr Part:
P30P42A12P1-120

TTI Part:
3-1393132-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form X (3PST)
Coil Voltage120 VAC
Contact Current Rating30 A
Coil TypeAC Type
Switching Voltage600 VAC
Coil Resistance120 Ohms
Coil TerminationQuick Connect
Contact Form3PST (3 Form X)
Contact TerminationScrew
Height96.52 mm
Mounting StyleChassis Mount
PackagingEach
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
Width82.55 mm
Part # AliasesP30P42A12P1-120

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536490065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.