Reference Only

P25P42D22P1-12

Contactors - Electromechanical P25P42D22P1-12

Manufacturer:

Mfr Part:
P25P42D22P1-12

TTI Part:
2-1393132-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form X (3PST)
Coil Voltage12 VDC
Contact Current Rating25 A
Coil TypeDC Type
Switching Voltage600 VAC
Coil Current353 mA
Coil Resistance34 Ohms
Coil TerminationQuick Connect
Contact Form3PST (3 Form X)
Contact TerminationScrew
Length102.87 mm
Mounting StyleChassis Mount
PackagingEach
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
Width85.1 mm
Part # AliasesP25P42D22P1-12

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.