Reference Only
ORWH-SH-124D1F,000
Low Signal Relays - PCB ORWH-SH-124D1F,000 RELAY IND
Datasheet
ORWH-SH-124D1F,000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Bulk | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | ORWH-SH-124D1F,000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,172In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.55 | $6.20 | |
| $1.52 | $15.20 | |
| $1.50 | $37.50 | |
| $1.47 | $73.50 | |
| $1.45 | $145.00 | |
| $1.42 | $355.00 | |
| $1.40 | $700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.