Reference Only
ODCM-5
I/O Modules OACM-5 = SLIM PCB MOUNT,3A,60V
Datasheet
ODCM-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 5 V | |
| Input Current | 18 mA | |
| Output Voltage | 5 V | |
| Output Current | 3 A | |
| Housing Color | Red | |
| Output Type | DC | |
| Termination Style | Terminal | |
| Isolation | 4000 V | |
| Packaging | Bulk | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | ODCM-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
201In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.70 | $26.70 | |
| $24.24 | $606.00 | |
| $24.00 | $1,200.00 | |
| $22.20 | $2,220.00 | |
| $21.98 | $4,396.00 | |
| $21.76 | $13,056.00 | |
| $21.55 | $21,550.00 | |
| $21.33 | $55,458.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes