Reference Only
OC69271-FNF
Antennas OMNI,DBAND,FIXED,NF
Datasheet
OC69271-FNF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS | |
| Protocol - WiFi - 802.11 | WiMAX | |
| Mechanical Style | Collinear | |
| Style | Radome | |
| Gain | 1.5 dBi, 3.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1, 2.0:1 | |
| Power Rating | 20 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz | |
| Application | Wideband Operation | |
| Length | 248 mm | |
| Packaging | Each | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |