Reference Only
OACM-U
I/O Modules OACM-U
Datasheet
OACM-U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 5 V | |
| Input Current | 44 mA | |
| Output Voltage | 3 V to 15 V | |
| Output Current | 3 A | |
| Housing Color | Black | |
| Output Type | AC | |
| Termination Style | Terminal | |
| Isolation | 4000 V | |
| Packaging | Bulk | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | OACM-U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.10 | $3,020.00 | |
| $14.87 | $8,922.00 | |
| $14.72 | $14,720.00 | |
| $14.58 | $37,908.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes