Reference Only
OACM-5
I/O Modules OACM-5
Datasheet
OACM-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 5 V | |
| Input Current | 20 mA | |
| Output Voltage | 24 VAC to 280 VAC | |
| Output Current | 3 A | |
| Housing Color | Black | |
| Output Type | AC | |
| Termination Style | Terminal | |
| Isolation | 4000 V | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | OACM-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.03 | $3,606.00 | |
| $17.85 | $10,710.00 | |
| $17.67 | $17,670.00 | |
| $17.50 | $45,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes