Reference Only
NHSC2001R5J
Wirewound Resistors - Chassis Mount 1.5 OHM 5%
Datasheet
NHSC2001R5J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | NHSC | |
| Packaging | Bulk | |
| Series | NHSC | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | NHSC2001R5J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.05 | $112.10 | |
| $55.49 | $332.94 | |
| $54.94 | $549.40 | |
| $54.40 | $1,088.00 | |
| $53.86 | $2,693.00 | |
| $53.33 | $5,333.00 | |
| $49.94 | $9,988.00 |
Need more?
Sign in to add projects and notes