Reference Only
NHSC10010RJ
Wirewound Resistors - Chassis Mount 10 OHM 5%
Datasheet
NHSC10010RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Box | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | NHSC10010RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.09 | $150.90 | |
| $14.94 | $298.80 | |
| $14.79 | $443.70 | |
| $14.65 | $732.50 | |
| $14.50 | $1,450.00 | |
| $13.58 | $2,716.00 | |
| $12.66 | $5,064.00 | |
| $11.74 | $11,740.00 |
Need more?
Sign in to add projects and notes