Reference Only
N304
Switch Hardware SWITCH TOGGLE
Datasheet
N304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| For Use With | Pushbutton Switches | |
| Packaging | Bulk | |
| Height | 2.29 mm | |
| Illumination | Non-Illuminated | |
| Length | 11.68 mm | |
| Material | Brass | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 11.18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415338050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
151In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $5.34 | |
| $0.81 | $8.10 | |
| $0.77 | $19.25 | |
| $0.595 | $148.75 | |
| $0.589 | $294.50 | |
| $0.583 | $583.00 | |
| $0.488 | $4,880.00 | |
| $0.483 | $12,075.00 |
Need more?
Sign in to add projects and notes