Reference Only
MW6HP-5P
High Frequency / RF Relays MW6HP-5P = HIGH PERFORM MW
Datasheet
MW6HP-5P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Packaging | Each | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| Part # Aliases | MW6HP-5P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $219.60 | $3,294.00 | |
| $192.40 | $5,772.00 | |
| $183.62 | $11,017.20 | |
| $172.15 | $18,075.75 | |
| $154.45 | $39,384.75 | |
| $133.67 | $68,171.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes