Reference Only
MW6HP-18P
High Frequency / RF Relays MW6HP-18P = HIGH PERFORMANCE M
Datasheet
MW6HP-18P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 18 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1 A | |
| Contact Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Power Consumption | 368 mW | |
| Packaging | Each | |
| Coil Current | 20 mA | |
| Coil Resistance | 880 Ohms | |
| Contact Rating | 1 A | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| Part # Aliases | MW6HP-18P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 19 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $262.60 | $4,989.40 | |
| $186.74 | $7,096.12 | |
| $183.62 | $10,466.34 | |
| $172.15 | $19,625.10 | |
| $154.45 | $41,083.70 | |
| $133.67 | $68,572.71 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes