Reference Only
MTRA61274CB2-001
Antennas OMNI,DB,PH,617/1690 MHZ
Datasheet
MTRA61274CB2-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Vehicle Antennas | |
| Type | MIMO | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Cellular, NBIoT, LTE | 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA | |
| Protocol - WiFi - 802.11 | 802.11 b/g/n, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Mechanical Style | Module | |
| Style | Sharkfin | |
| Gain | 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 10 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz | |
| Application | Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) | |
| Length | 130 mm | |
| Width | 84 mm | |
| Height | 95 mm | |
| IP Rating | IP67 | |
| Cable Type | 610 mm LMR-195M | |
| Packaging | Each | |
| Cable Length | 0.61 m | |
| For Use With | Bluetooth Dvices, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) | |
| Polarization | Linear - Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
47In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.64 | $113.64 | |
| $112.51 | $562.55 | |
| $109.75 | $1,097.50 | |
| $108.66 | $2,173.20 | |
| $105.73 | $5,286.50 | |
| $104.68 | $10,468.00 |
Need more?
My Notes
Sign into see notes.