Reference Only
MTG206P
Toggle Switches MUSTANG TOGGLE SWITCH
Datasheet
MTG206P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Current Rating | 6 A | |
| Voltage Rating AC | 125 VAC | |
| Bushing Size | 15/32-32 | |
| Actuator | Bat | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Actuator Style | Bat | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | MTG206P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.30 | $1,530.00 | |
| $13.11 | $3,933.00 | |
| $12.34 | $12,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes