Reference Only
MTG206N
Toggle Switches SWITCH TOGGLE
Datasheet
MTG206N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - NONE - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Current Rating | 6 A | |
| Voltage Rating AC | 125 VAC | |
| Bushing Size | 15/32-32 | |
| Actuator | Bat | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Actuator Style | Bat | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | MTG206N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.26 | $29.26 | |
| $28.70 | $86.10 | |
| $27.82 | $139.10 | |
| $23.77 | $594.25 | |
| $21.61 | $1,080.50 | |
| $20.49 | $2,049.00 | |
| $19.19 | $5,757.00 | |
| $18.40 | $18,400.00 |
Need more?
Sign in to add projects and notes