Reference Only
MT78760
Relay Sockets & Hardware MT78760
Datasheet
MT78760 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | DIN Rail Mount | |
| Associated Relay Series | MT | |
| Termination Style | Screw | |
| Compliance | VDE; C-UR-US | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 11 | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | MT | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |