Reference Only
MT78750
Relay Sockets & Hardware AXICOM RELAY HIGH FREQUENCY
Datasheet
MT78750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Octal, 11-Pin | |
| Associated Relay Series | MT | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 11 | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | MT | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Technical Resources
230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.16 | $71.60 | |
| $7.09 | $141.80 | |
| $7.02 | $210.60 | |
| $6.95 | $347.50 | |
| $6.86 | $686.00 | |
| $6.76 | $1,690.00 |
Need more?
Sign in to add projects and notes